845-018-540-212

Heilind Number:EDA845-018-540-212
Manufacturer:EDAC
Manufacturer Number:845-018-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance even in challenging environments. With two rows of 18 positions each, it offers ample space for seamless data transmission. The copper alloy contact material guarantees robust and efficient connectivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Perfect for a wide range of applications, this connector is designed for straight mount orientation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for your connectivity needs. Upgrade your devices with this essential component and experience uninterrupted performance.