845-018-540-402

Heilind Number:EDA845-018-540-402
Manufacturer:EDAC
Manufacturer Number:845-018-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 18 positions and a compact .1 inch pitch, it ensures seamless signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in even the most demanding environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its quality construction for efficient and secure connections on your PCBs. Elevate your design with this essential component.