845-018-540-403

Heilind Number:EDA845-018-540-403
Manufacturer:EDAC
Manufacturer Number:845-018-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 18 positions in a single row, enabling efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with precision, it guarantees a secure connection with its copper alloy contact material. The straight mount orientation and .1-inch pitch offer ease of installation, while the .2-inch row spacing optimizes space utilization. Elevate your electronic systems with this essential component, a must-have for any professional setup.