845-018-540-404

Heilind Number:EDA845-018-540-404
Manufacturer:EDAC
Manufacturer Number:845-018-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-404

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 18 positions in a single row layout, with a precise pitch of .1 inches and row spacing of .2 inches. The connector ensures reliable power delivery, with an amperage of 3A, and is built to last with housing material made of UL 94V-0 Diallyl Phthalate. Crafted from durable Copper Alloy, the contact material guarantees secure connections. Its straight mount orientation facilitates easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity with this essential component.