845-018-540-412

Heilind Number:EDA845-018-540-412
Manufacturer:EDAC
Manufacturer Number:845-018-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-412

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a single row, allowing for efficient board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.