845-018-540-502

Heilind Number:EDA845-018-540-502
Manufacturer:EDAC
Manufacturer Number:845-018-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-502

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 18 contact positions, it allows for seamless data transmission. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it effortlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your electronics toolkit. Elevate your connectivity game with this essential component.