845-018-540-503

Heilind Number:EDA845-018-540-503
Manufacturer:EDAC
Manufacturer Number:845-018-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-503

Detailed Description

Enhance your PCB connections with this high-performance, 2-row Board To Board Card Edge Connector. Designed for seamless integration, it boasts 18 positions with a pitch of .1 inches, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a straight mount orientation, reliability is key. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity standards with this essential component.