845-018-540-507

Heilind Number:EDA845-018-540-507
Manufacturer:EDAC
Manufacturer Number:845-018-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-507

Detailed Description

Enhance your connectivity with our 18-position Board To Board PCB Connector, designed for seamless electronic integration. Featuring a vibrant green color, this connector is not only visually striking but also offers superior performance. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, reliability is guaranteed. The connector boasts a compact design with two rows and a .1-inch pitch, perfect for high-density PCB applications. Its straight mount orientation and .2-inch row spacing ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your PCB connections with this essential component.