845-018-540-512

Heilind Number:EDA845-018-540-512
Manufacturer:EDAC
Manufacturer Number:845-018-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed with precision and durability in mind, it boasts a straight mount orientation, making installation a breeze. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any operating environment, from -40 to 105 °C. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inch, this connector offers seamless integration for your electronic devices. With 18 positions and copper alloy contacts, it provides optimal conductivity and signal transfer. Say goodbye to connectivity issues and hello to seamless performance with this essential component.