845-018-540-603

Heilind Number:EDA845-018-540-603
Manufacturer:EDAC
Manufacturer Number:845-018-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-603

Detailed Description

Elevate your PCB connectivity with our high-quality 18-position board-to-board connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. Crafted with precision, it features copper alloy contacts for optimal conductivity, with a pitch of .1 inches ensuring efficient signal transmission. The straight mount orientation and a single row design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Ideal for a range of applications, this connector is a must-have for any electronic setup.