845-018-540-604

Heilind Number:EDA845-018-540-604
Manufacturer:EDAC
Manufacturer Number:845-018-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures both reliability and safety in operation. With a single row design and 18 copper alloy contact positions, it offers seamless connectivity for your PCB boards. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental settings. Upgrade your setup with this essential component for seamless data transmission and power delivery.