845-018-540-607

Heilind Number:EDA845-018-540-607
Manufacturer:EDAC
Manufacturer Number:845-018-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-607

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 18 positions in a single row, it ensures efficient and reliable signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment on the PCB. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in commercial and industrial settings. Trust in its quality and performance for your connectivity needs.