845-018-540-608

Heilind Number:EDA845-018-540-608
Manufacturer:EDAC
Manufacturer Number:845-018-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a straight mount orientation and a single row design, it effortlessly accommodates 18 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety, even in challenging environments. The copper alloy contact material and 3A amperage rating deliver reliable power distribution, while the .1-inch pitch and .2-inch row spacing facilitate efficient signal transfer. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.