845-018-540-612

Heilind Number:EDA845-018-540-612
Manufacturer:EDAC
Manufacturer Number:845-018-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, ideal for achieving secure and efficient connections on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is copper alloy, guaranteeing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless data transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.