845-018-540-803

Heilind Number:EDA845-018-540-803
Manufacturer:EDAC
Manufacturer Number:845-018-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-803

Detailed Description

Enhance your electronic connections with this top-of-the-line Board to Board PCB Connector. Designed for optimal performance, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts offering a total of 18 positions, it ensures reliable and efficient power transfer. The .1 inch pitch and .2 inch row spacing allow for seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless connectivity.