845-018-540-804

Heilind Number:EDA845-018-540-804
Manufacturer:EDAC
Manufacturer Number:845-018-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-804

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of eighteen positions, ensuring efficient data transfer. Crafted with premium UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance. The green color adds a sleek touch, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.