845-018-540-807

Heilind Number:EDA845-018-540-807
Manufacturer:EDAC
Manufacturer Number:845-018-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable power transmission, with a current rating of 3A. With two rows and 18 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation simplifies installation, making it a must-have component for your electronic projects.