845-018-540-808

Heilind Number:EDA845-018-540-808
Manufacturer:EDAC
Manufacturer Number:845-018-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-808

Detailed Description

Enhance your connectivity solutions with this high-quality Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The 18-position connector offers ample room for seamless data transmission, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and efficient connections are easily achieved. Its straight mount orientation allows for easy installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.