845-018-540-812

Heilind Number:EDA845-018-540-812
Manufacturer:EDAC
Manufacturer Number:845-018-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-812

Detailed Description

Enhance connectivity within your electronic devices with this 18-position, straight-mount board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.