845-018-541-101

Heilind Number:EDA845-018-541-101
Manufacturer:EDAC
Manufacturer Number:845-018-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-101

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability in diverse operating conditions, from -40 to 105°C. Crafted with precision, the contact material is copper alloy, providing reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Elevate your connectivity with this essential component.