845-018-541-102

Heilind Number:EDA845-018-541-102
Manufacturer:EDAC
Manufacturer Number:845-018-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. The copper alloy contact material and straight mount orientation further enhance its durability and ease of use. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications in the industrial and commercial sectors. Upgrade your PCB setup with this essential component for optimal performance and connectivity.