845-018-541-103

Heilind Number:EDA845-018-541-103
Manufacturer:EDAC
Manufacturer Number:845-018-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-103

Detailed Description

Enhance your PCB connectivity with our 18-position Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. Each row, spaced at .2 inches and with a pitch of .1 inches, offers seamless integration for your PCB layouts. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.