845-018-541-104

Heilind Number:EDA845-018-541-104
Manufacturer:EDAC
Manufacturer Number:845-018-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions and a single row layout, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity for your PCB connections. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your device's connectivity with this essential component.