845-018-541-107

Heilind Number:EDA845-018-541-107
Manufacturer:EDAC
Manufacturer Number:845-018-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-107

Detailed Description

Effortlessly enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 18 positions and a single row for streamlined installation. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector excels in diverse environments. Upgrade your connectivity solutions with this essential component.