845-018-541-108

Heilind Number:EDA845-018-541-108
Manufacturer:EDAC
Manufacturer Number:845-018-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-108

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 18 positions on a single row, ensuring reliable signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector offers efficient power delivery at an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of setups. Elevate your connectivity solutions with this essential component.