845-018-541-112

Heilind Number:EDA845-018-541-112
Manufacturer:EDAC
Manufacturer Number:845-018-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a seamless amperage of 3A for efficient power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector ensures reliable performance. With 18 positions arranged in a single row, it allows for seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless and secure connectivity.