845-018-541-201

Heilind Number:EDA845-018-541-201
Manufacturer:EDAC
Manufacturer Number:845-018-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-201

Detailed Description

Enhance connectivity within your electronic devices with this robust green board-to-board PCB connector. Designed for seamless integration, its 18 copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees durability in various operating environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for efficient data transfer. Its straight mount orientation and dual-row configuration facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Elevate your connectivity solutions with this high-performance connector.