845-018-541-202

Heilind Number:EDA845-018-541-202
Manufacturer:EDAC
Manufacturer Number:845-018-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures reliable and safe operation. The copper alloy contacts offer excellent conductivity, while the dual-row design with 18 positions allows for versatile connections. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for space-saving layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Upgrade your PCB assemblies with this durable and efficient solution.