845-018-541-203

Heilind Number:EDA845-018-541-203
Manufacturer:EDAC
Manufacturer Number:845-018-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 18 positions, it offers ample opportunities for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Perfect for intricate circuitry setups, this connector guarantees efficient signal transmission. Elevate your electronic projects with this essential component.