845-018-541-207

Heilind Number:EDA845-018-541-207
Manufacturer:EDAC
Manufacturer Number:845-018-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-207

Detailed Description

Enhance your electronic connections with our green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 18 positions, it offers ample room for secure attachment. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether you're a professional or DIY enthusiast, this straight-mount connector is essential for seamless PCB integration. Upgrade your setup today and experience effortless connectivity like never before.