845-018-541-208

Heilind Number:EDA845-018-541-208
Manufacturer:EDAC
Manufacturer Number:845-018-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-208

Detailed Description

Enhance your PCB connectivity with our 18-position Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. With a compact pitch of .1 inch and double rows, this connector ensures efficient signal transmission while saving valuable board space. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an extended temperature range from -40 to 105°C. Its straight mount orientation and .2 inch row spacing facilitate easy installation, making it a versatile solution for various applications. Upgrade your connectivity with this high-quality connector, a must-have in any electronics professional's toolkit.