845-018-541-212

Heilind Number:EDA845-018-541-212
Manufacturer:EDAC
Manufacturer Number:845-018-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-212

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a green housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and durability. Its two rows of 18 positions each, along with a 0.1-inch pitch and 0.2-inch row spacing, allow for efficient data transmission. The contacts are made of robust copper alloy, ensuring reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications, offering both functionality and longevity. Upgrade your PCB setups with this essential component.