845-018-541-404

Heilind Number:EDA845-018-541-404
Manufacturer:EDAC
Manufacturer Number:845-018-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, ideal for high-performance applications. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is both reliable and visually appealing. With 18 positions in a single row and a .1 inch pitch, it offers seamless integration for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB connections with this essential component.