845-018-541-407

Heilind Number:EDA845-018-541-407
Manufacturer:EDAC
Manufacturer Number:845-018-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-407

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic systems. This high-quality connector features a single row with 18 positions, offering ample opportunities for secure and stable connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures durability and reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C accommodates diverse environments. Perfect for crucial PCB interconnections, this connector is a must-have for efficient electronic assemblies.