845-018-541-408

Heilind Number:EDA845-018-541-408
Manufacturer:EDAC
Manufacturer Number:845-018-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-408

Detailed Description

Enhance your PCB connectivity with our 18-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 Diallyl Phthalate. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality component.