845-018-541-412

Heilind Number:EDA845-018-541-412
Manufacturer:EDAC
Manufacturer Number:845-018-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-412

Detailed Description

Enhance your electronic connections with our 18-position Board To Board PCB Connector, designed for seamless integration on your circuit board. Crafted with high-quality Copper Alloy contacts in a single-row layout, each position ensures reliable conductivity. The durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity, even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your PCB setup with this versatile and dependable connector.