845-018-541-502

Heilind Number:EDA845-018-541-502
Manufacturer:EDAC
Manufacturer Number:845-018-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-502

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, featuring a sleek and durable design in Green. Perfect for a multitude of applications, this connector boasts a 2-row configuration with 18 positions, ensuring reliable and efficient data transmission. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, guaranteeing seamless compatibility with your PCB setup. The housing is made of UL 94V-0 Diallyl Phthalate for maximum safety and performance, while the contact material is Copper Alloy for optimal conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.