845-018-541-504

Heilind Number:EDA845-018-541-504
Manufacturer:EDAC
Manufacturer Number:845-018-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed with precision and reliability in mind, it boasts 18 positions across 2 rows, perfect for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees efficient and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Upgrade your setup with this essential component for seamless data transmission.