845-018-541-512

Heilind Number:EDA845-018-541-512
Manufacturer:EDAC
Manufacturer Number:845-018-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-512

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 DAP for optimal durability. With two rows and 18 positions, it offers ample room for efficient data transfer. Crafted with precision, the contacts are made of copper alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.