845-018-541-602

Heilind Number:EDA845-018-541-602
Manufacturer:EDAC
Manufacturer Number:845-018-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable operation, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The straight mount orientation allows for easy installation on your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity standards with this essential component.