845-018-541-603

Heilind Number:EDA845-018-541-603
Manufacturer:EDAC
Manufacturer Number:845-018-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-603

Detailed Description

Enhance connectivity within your electronic devices with this ultra-efficient Board to Board PCB Connector. Designed for seamless integration, its 18 positions offer ample room for secure data transfer, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh conditions. The copper alloy contact material ensures optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it ideal for a wide range of applications. With a sleek green exterior and straight mount orientation, this connector not only delivers on functionality but also adds a touch of sophistication to your PCB setup. Trust in its top-notch quality for all your connectivity needs.