845-018-541-604

Heilind Number:EDA845-018-541-604
Manufacturer:EDAC
Manufacturer Number:845-018-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-604

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.