845-018-541-607

Heilind Number:EDA845-018-541-607
Manufacturer:EDAC
Manufacturer Number:845-018-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its 18 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless PCB integration. Crafted with copper alloy contacts, it guarantees efficient signal transfer even in demanding environments. Designed for straight mounting orientation, it offers ease of installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its robust construction and high-quality performance for your connectivity needs.