845-018-541-608

Heilind Number:EDA845-018-541-608
Manufacturer:EDAC
Manufacturer Number:845-018-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 18-position Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both reliability and visual appeal. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects.