845-018-541-802

Heilind Number:EDA845-018-541-802
Manufacturer:EDAC
Manufacturer Number:845-018-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-802

Detailed Description

Enhance your PCB connectivity with our 18-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power and signal transmission. With a compact pitch of .1 inches and 2 rows for efficient PCB layout, it offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity solution with this essential component.