845-018-541-803

Heilind Number:EDA845-018-541-803
Manufacturer:EDAC
Manufacturer Number:845-018-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. Featuring two rows and 18 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your PCB assembly with this essential connector for seamless performance.