845-018-541-804

Heilind Number:EDA845-018-541-804
Manufacturer:EDAC
Manufacturer Number:845-018-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in challenging environments. The double-row configuration with 18 positions offers ample connectivity options, while the precision-engineered Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient board-to-board communication. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your electronic assemblies with this essential component, perfect for a range of applications in industrial and commercial settings.