845-018-541-808

Heilind Number:EDA845-018-541-808
Manufacturer:EDAC
Manufacturer Number:845-018-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, this connector is not only visually striking but also boasts exceptional functionality. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable power transfer. The 2-row design with 18 positions allows for versatile connectivity options, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Designed for straight mount orientation, it provides ease of installation on your PCB. Upgrade your connectivity solutions with this essential component.