845-018-542-101

Heilind Number:EDA845-018-542-101
Manufacturer:EDAC
Manufacturer Number:845-018-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 18 positions in a single row configuration, it ensures seamless data transmission with a contact material of Copper Alloy. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable operation even in challenging environments, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.