845-018-542-102

Heilind Number:EDA845-018-542-102
Manufacturer:EDAC
Manufacturer Number:845-018-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row, ensuring optimal signal transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.